- Trang chủ
- Sản phẩm mới nhất
- Mới theo Nhà sản xuất
- Texas Instruments
- 5-8-LOGIC-EVM Evaluation Module - TI
Texas Instruments 5-8-LOGIC-EVM Evaluation Module
Texas Instruments 5-8-LOGIC-EVM Evaluation Module is developed to support leaded logic devices in the DBV, DCK, DCT, DCU, and DRL packages. The PCB can be broken down into six sections, each supporting specific packages indicated on the board. The Texas Instruments 5-8-LOGIC-EVM evaluation module provides significant flexibility when evaluating leaded logic devices.Features
- Board design allows for versatility in the evaluation
- Supports a wide range of logic devices
Kit Contents
- 5-8-Logic-EVM PCB
- 12x 4-position, 100-mil (2.54mm), thru-hole headers
- 2x red test points miniature, thru-hole
- 2x black test points miniature, thru-hole
Package & Pin Support Table
The 5-8-LOGIC-EVM evaluation module can be used to evaluate any device in the package family and pin counts described.
Related Products
Texas Instruments LSF0002 Auto-Bidirectional Translator
The translator does not require a DIR pin, allowing minimum system effort for PMBus, I2C, & SMBus.
Texas Instruments SN74AHCT1G125/SN74AHCT1G125-Q1 Buffer Gate
Single bus buffer gate/line driver with a 3-state output.
Texas Instruments SN74AUP1G14 Single Low-Power Inverters
Assures low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V.
Texas Instruments SN74AUP1G80 D-Type Flip-Flop
Single positive-edge-triggered D-type flip-flop for battery-powered portable applications.
Texas Instruments SN74AUP1G126 Low-Power Single Bus Buffer Gates
Provides very low static and dynamic power consumption.
Texas Instruments SN74AUP1G240 Low-Power Single Buffer/Drivers
Offers a VCC range of 0.8V to 3.6V, producing an increased battery life.
Texas Instruments SN74AUP1T02 Single 2-Input Positive-NOR Gates
This device performs the Boolean function of Y = A\ + B\ or Y = A\ • B\.
Texas Instruments SN74AUP1T08 Single 2-Input Positive-AND Gates
These devices perform the Boolean function Y = A • B or Y = /A + /B.
Texas Instruments SN74AUP1T17 Single Schmitt-Trigger Buffer Gate
Performs the Boolean function Y = A with designation for logic-level translation applications.
Texas Instruments SN74AUP1T32 2-Input Positive-OR Gate
This device performs the Boolean function of Y = A + B or Y = A\ • B\.
Texas Instruments SN74AUP1T87 2-Input Positive Exclusive-NOR Gate
Performs the Boolean function Y = A ⊕ B with designation for logic-level translation applications.
Texas Instruments SN74AUP1T157 Single 2-Input Multiplexer
Selects data from two data inputs (A and B) under the control of a common data select input (C).
Texas Instruments SN74AUP2G14 Dual Schmitt-Trigger Inverter
This device contains two inverters and performs the Boolean function Y = A\.
Texas Instruments SN74AUP2G34 Low-Power Dual Buffer Gate
Performs the Boolean function Y = A in positive logic and is available in the NanoStar™ package.
Texas Instruments SN74AVC1T45/SN74AVC1T45-Q1 Bus Transceiver
Single-bit, non-inverting bus transceiver using two configurable power-supply rails.
Texas Instruments SN74AVC2T45/SN74AVC2T45-Q1 Bus Transceivers
2-bit non-inverting bus transceivers that use two separate configurable power-supply rails.
Texas Instruments SN74AVCH1T45 Dual-Supply Bus Transceiver
A single-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails.
Texas Instruments SN74AVCH2T45 Dual-Supply Bus Transceiver
A 2-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails.
Texas Instruments SN74AXC2T45/SN74AXC2T45-Q1 Bus Transceiver
Device is designed for asynchronous communication between data buses.
Texas Instruments SN74AXCH1T45 Dual-Supply Bus Transceivers
Utilize two individually configurable power-supply rails from 0.65V to 3.6V.
Texas Instruments SN74AXCH2T45 Dual-Supply Bus Transceiver
Two-bit non-inverting bus transceiver that uses two individually configurable power-supply rails.
Texas Instruments SN74LV1T34/SN74LV1T34-Q1 Logic Level Shifter
Operates at a wider voltage range for industrial, portable, and telecom applications.
Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver
Open-drain buffer/driver that is designed for 1.65V to 5.5V VCC operation.
Texas Instruments SN74LVC1G38 Single 2-Input NAND Gate
Designed for 1.65V to 5.5V VCC operation and comes with an open-drain output.
Texas Instruments SN74LVC2G07 Dual Buffer/Drivers
Feature low power consumption and are designed for 1.65V to 5.5V VCC operation.
Texas Instruments SN74LVC1G08-Q1 Automotive Positive-AND Gate
Features a 1.65V to 5.5V VCC operation and a 10µA max low power consumption.
Texas Instruments SN74LVC1G32-Q1 Automotive Positive-OR Gate
Features a VCC operation of 1.65V to 5.5V and a low power consumption of 10µA.
Texas Instruments SN74LV1T08/SN74LV1T08-Q1 Logic Level Shifter
Operates at a wider voltage range for industrial, portable, telecom, and automotive applications.
Texas Instruments SN74LV1T125/SN74LV1T125-Q1 Single Buffer Gate
Operates at a wider voltage range for industrial, portable, telecom, and automotive applications.
Texas Instruments SN74LV1T126/SN74LV1T126-Q1 Single Buffer Gate
Operates at a wider voltage range for industrial, portable, telecom, and automotive applications.
Texas Instruments SN74LXC1T14/SN74LXC1T14-Q1 Inverting Translators
A single-bit voltage level translation device that includes a Schmitt-trigger input.
Texas Instruments SN74LVC1G125-Q1 Automotive Single Bus Buffer Gate
3-state output, designed for 1.65V to 5.5V VCC operation.
Texas Instruments SN74LVC1G126-Q1 Automotive Single Bus Buffer Gate
Single-line drivers with 3-state output, designed for 1.65V to 5V VCC operation.
Texas Instruments SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches
This implements I/O ports, buffer registers, working registers, and bidirectional bus drivers.
Texas Instruments SN74LVC1GX04 Crystal Oscillator Driver
This device incorporates the SN74LVC1G04 functions and the SN74LVC1GU04 into a single device.
Texas Instruments SN74LVC2GU04-Q1 Automotive Dual Inverter
Contains two inverters with unbuffered outputs with a maximum sink current of 32mA.
Texas Instruments SN74LVC2G08/-Q1/-EP Dual Positive-AND Gates
Performs the Boolean function Y = A • B or Y = A + B in positive logic.
Texas Instruments TXU0101/TXU0101-Q1 Voltage-Level Translator
A 1-bit, dual-supply non-inverting fixed-direction voltage level translation device.
Texas Instruments TXU0102/TXU0102-Q1 Voltage-Level Translator
A 2-bit, dual-supply non-inverting fixed-direction voltage level translation device.
Texas Instruments TXS0102V/TXS0102V-Q1 2-Bit Voltage Translators
Translators that can establish digital switching compatibility between mixed-voltage systems.
Texas Instruments TXU0202/TXU0202-Q1 Voltage-Level Translator
A 2-bit, dual-supply non-inverting fixed-direction voltage level translation device.
- Texas Instruments