The Texas Instruments SN74LVC1G32-Q1 Positive-OR Gate is a CMOS device with a high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G32-Q1 device is available in various packages, including the small DRY package with a body size of 1.45 × 1.00mm.
Features
- Available in the small 1.45mm2 package (DRY) with 0.5mm pitch
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Supports down translation to VCC
- Max tpd of 3.6ns at 3.3V
- Low power consumption, 10µA max ICC
- ±24mA output drive at 3.3V
- Ioff supports live insertion, partial-power-down mode, and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- 2000V human-body model (A114-A)
- 200V machine model (A115-A)
- 1000V charged-device model (C101)
Applications
- AV receiver
- Blu-ray player and home theater
- Digital Picture Frame (DPF)
- Embedded PC
- IP phone: Wireless
- High-speed data acquisition and generation
- Motor control: High-voltage
- Optical networking: Video over fiber and EPON
- Personal Navigation Device (GPS)
- Portable media player
- Private Branch Exchange (PBX)
- Server PSU
- SSD: Internal and external
- TV: LCD/digital and High-Definition (HDTV)
- Telecom Shelter: Power Distribution Unit (PDU), Power Monitoring Unit (PMU), wireless battery monitoring, Remote Electrical Tilt Unit (RET), Remote Radio Unit (RRU), Tower Mounted Amplifier (TMA)
- Video conferencing: IP-based HD
- Vector signal analyzer and generator
- WiMAX and wireless infrastructure equipment
- Wireless headset, keyboard, mouse, and repeater
Functional Diagram
Đã phát hành: 2019-10-16
| Đã cập nhật: 2025-02-21