Texas Instruments SN74LVC2GU04-Q1 Automotive Dual Inverter

Texas Instruments SN74LVC2GU04-Q1 Automotive Dual Inverter is designed for 1.65V to 5.5V VCC operation. The Texas Instruments SN74LVC2GU04-Q1 contains two inverters with unbuffered outputs with a maximum sink current of 32mA. Each inverter performs the Boolean function Y = A.

Features

  • AEC-Q100 Qualified for automotive applications
    • Device temperature grade 1 (–40°C to +125°C, TA)
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Max tpd of 3.7ns at 3.3V
  • Low power consumption, 10µA max ICC
  • ±24mA output drive at 3.3V
  • Typical VOLP (output ground bounce) < 0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (output VOH undershoot) > 2V at VCC = 3.3V, TA = 25°C
  • It can be used as a down translator to translate inputs from a max of 5.5V down to the VCC level

Applications

  • AV receivers
  • Blu-ray players and home theaters
  • DVD recorders and players
  • Desktop or notebook PCs
  • Digital radio or internet radio players
  • Digital video cameras (DVC)
  • Embedded PCs
  • GPS: Personal navigation devices
  • Mobile internet devices
  • Network projector front-ends
  • Portable media players
  • Pro audio mixers
  • Smoke detectors
  • Solid-state drive (SSD): enterprise
  • High-definition (HDTV)
  • Tablets: enterprise
  • Audio docks: portable
  • DLP front projection systems
  • DVR and DVS
  • Digital picture frame (DPF)
  • Digital still cameras

Functional Block Diagram

Block Diagram - Texas Instruments SN74LVC2GU04-Q1 Automotive Dual Inverter
Đã phát hành: 2019-10-28 | Đã cập nhật: 2025-03-06