Texas Instruments TPD3S716-Q1EVM Evaluation Module (EVM)
Texas Instruments TPD3S716-Q1EVM Evaluation Module (EVM) is designed to help evaluate the TPD3S716-Q1. The TPD3S716-Q1 is a USB 2.0 interface protection with adjustable current limit and short-to-battery protection. Each evaluation module contains four TPD3S716-Q1 devices. One TPD3S716-Q1 (U1) is configured with two USB 2.0 Type-A connectors (USB1 and USB2) for capturing system-level tests. One TPD3S716-Q1 (U2) is configured with four SMA (S1–S4) connectors to allow 4-port analysis with a vector network analyzer. One TPD3S716-Q1 (U3) is configured with test points for striking ESD to the protection pins. U3 is also configured for capturing clamping waveforms using J3 with an oscilloscope during an ESD test. One Texas Instruments TPD3S716-Q1 (U4) is pinned out for device-level tests.Features
- IEC61000-4-2 compliance testing
- 4-port s-parameter analysis
- USB 2.0 throughput analysis
- Electrostatic discharge (ESD) clamping waveforms during an ESD event
Đã phát hành: 2016-07-20
| Đã cập nhật: 2025-03-06