Texas Instruments TPS563207 3A Synchronous Buck Converter

Texas Instruments TPS563207 3A Synchronous Buck Converter is a simple, easy-to-use buck converter in a SOT563 package. The device is optimized to operate with minimum external components. This switch-mode power supply (SMPS) device employs D-CAP2™ mode control, providing a fast transient response and supporting low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS563207 operates in FCCM mode, maintaining a small ripple even at light loads. The Texas Instruments TPS563207 is available in a 6-pin 1.6mm × 1.6mm SOT-563 (DRL) package and specified from a –40°C to 125°C junction temperature.

Features

  • 3A converter with integrated 95mΩ and 57mΩ FETs
  • D-CAP2™ mode control with fast transient response
  • 4.3V to 17V input voltage range
  • 0.806V to 7V output voltage range
  • Continuous current mode (FCCM mode)
  • Typical 580kHz switching frequency
  • Low shutdown current of less than 3µA
  • 2% feedback voltage accuracy (25°C)
  • Provide a pre-bias function
  • Cycle-by-cycle overcurrent limit
  • Hiccup-mode overcurrent protection
  • Non-latch UVP and TSD protections
  • 1.2ms fixed soft start

Applications

  • Digital set-top box (STB)
  • SMPS power supply for TV
  • Smart speaker
  • Wired networking
  • Surveillance

Functional Block Diagram

Block Diagram - Texas Instruments TPS563207 3A Synchronous Buck Converter
Đã phát hành: 2020-11-04 | Đã cập nhật: 2024-09-18