Texas Instruments TPS563207EVM Converter Evaluation Module (EVM)

Texas Instruments TPS563207EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS563207. The TPS563207 is a simple, easy-to-use, 3A synchronous step-down converter with Forced Continuous Conduction Mode (FCCM) in a SOT563-6 package. The Texas Instruments TPS563207EVM operates from 4.5V to 17V input (12V nominal), providing a 1.05V output at 3A. It also includes AC signal injection terminals for feedback loop measurements.

Features

  • 4.5V to 17V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 3A output current
  • FCCM forced CCM
  • Fast transient response
  • 1.6mm x 1.6mm DRL package

Connectors & Jumpers Placement

Mechanical Drawing - Texas Instruments TPS563207EVM Converter Evaluation Module (EVM)
Đã phát hành: 2020-09-23 | Đã cập nhật: 2024-10-08