Texas Instruments TPS65917EVM PMIC Evaluation Module (EVM)
Texas Instruments TPS65917EVM PMIC Evaluation Module (EVM) is designed to help evaluate the features and capabilities of the TPS65917-Q1. The TPS65917-Q1 is a power management IC (PMIC) that integrates five configurable step-down converters with up to 3.5A output current. This feature provides power to the processor core, memory, I/O, and preregulation of LDOs. The evaluation module allows for loading all SMPS outputs and access to GPIOs and other logic circuits.Features
- Allows loading of all SMPS outputs
- Allows access to the GPIOs and other logic signals to test functionality
- Optimized layout for stable operation of all SMPS
- Onboard MSP430 to enable communication with the PMIC via a Graphical User Interface (GUI) to allow access to the registers of the PMIC
Đã phát hành: 2017-09-28
| Đã cập nhật: 2025-03-05