Texas Instruments TPS7A78EVM-041 Evaluation Module

Texas Instruments TPS7A78EVM-041 Evaluation Module is designed to evaluate the TPS7A78 AC/DC linear regulator easily. The TPS7A78 regulator provides up to 120mA to the load with a 90VAC to 264VAC input.

The TI TPS7A78EVM-041 Evaluation Module features a single low standby power, variable output voltage, and linear regulator for various applications. The TPS7A78EVM-041 design is an evaluation system that allows the user to evaluate a wide range of applications and should not be used as a reference design for optimized minimum-size solutions.

Features

  • Non-isolated power device for 90VAC to 264VAC
  • Supports output voltages from 1.25V to 5V
  • Cap-drop capacitor can be 1/4th the size of traditional devices
  • Power good

Kit Contents

  • 1x TPS7A78EVM-041 circuit board
  • EVM disclaimer note
  • High Voltage read me literature
  • Anti-static foam in a cardboard box

Layout

Texas Instruments TPS7A78EVM-041 Evaluation Module
Đã phát hành: 2023-11-21 | Đã cập nhật: 2023-11-29