Toshiba 74LVC2T45FK 2-Bit Dual Supply Bus Transceiver

Toshiba 74LVC2T45FK 2-Bit Dual Supply Bus Transceiver facilitates interfacing between two systems with 1.65V to 5.5V power supply voltages. Within the operating range, the user can set the voltage of the two supply voltages as preferred, and the order in which the supply voltages are turned on and off can also be voluntarily set. When the transmission direction switching input DIR is set to "H," the A bus becomes an input, and the B bus becomes output, and when DIR is set to "L," the B bus becomes an input, and the A bus becomes output. The input (DIR) allows a voltage of up to 5.5V to be applied regardless of the power supply voltage by the tolerant function. The power-down protection function of the bus terminals (nA, nB) allows a voltage of up to 5.5V to be applied when the power supply is at GND level. Furthermore, when the power supply is at the GND level, the bus terminals become in high impedance mode, and a voltage of up to 5.5V can be applied. This function provides the application with a partial power down of interfaces. All inputs have protection circuits added to protect the device from electrostatic breakdown.

The Toshiba 74LVC2T45FK dual power supply type high-speed CMOS 2-bit bus transceiver is ideal for battery-driven applications.

Features

  • VCC shows the power supply voltage on the output terminal side
  • Small US8 package
  • Low power dissipation suitable for battery-driven applications
  • Inputs and outputs are in high-impedance mode when VCCA or VCCB are off
  • 5.5V tolerance and power-down protection are provided to all inputs and outputs

Applications

  • PDAs
  • Cellular phones
  • Battery-driven applications

Specifications

  • Propagation delay time of tpd = 5.0ns (max) (Ta = 25°C) (VCCA = 3.0V, VCCB = 4.5V)
  • Output current of
    • |IOH|/IOL = 32mA (min) (VCC = 4.5V)
    • |IOH|/IOL = 24mA (min) (VCC = 3.0V)
    • |IOH|/IOL = 8mA (min) (VCC = 2.3V)
    • |IOH|/IOL = 4mA (min) (VCC = 1.65V)
    • *VCC shows the power supply voltage on the output terminal side
  • Wide operating temperature range of Topr = -40°C to 125°C
  • Operating power supply voltage of 1.8V and 2.5V/1.8V and 3.3V/1.8V and 5.0V/2.5V and 3.3V/2.5V and 5.0V/3.3V and 5.0V bidirectional interface
  • -20mA input diode current
  • ±50mA output current
  • 200mW power dissipation
  • -65°C to 150°C storage temperature

Package Style/Pin Assignment

Application Circuit Diagram - Toshiba 74LVC2T45FK 2-Bit Dual Supply Bus Transceiver

Block Diagram

Block Diagram - Toshiba 74LVC2T45FK 2-Bit Dual Supply Bus Transceiver
Đã phát hành: 2024-10-16 | Đã cập nhật: 2024-11-05