TRACO Power TEL 10 Series Compact 10W DC/DC Converters
TRACO Power TEL 10 Series DC/DC Converters are isolated 10W converters that come in an ultra-compact DIP-16 metal casing package. These DC/DC converters offer a leading power density of 3.83W/cm³, a wide 2:1 input voltage range, and a high efficiency of up to 88%. This enables an operating temperature of up to +70°C at full load and up to +85°C with 50% load. The TRACO Power TEL 10 DC/DC Converters feature an internal input filter to comply with conducted emission EN 55032 class A. These converters provide an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.Features
- Most compact 10W converters in 0.94" x 0.054" x 0.031”/ DIP-16 package
- Six-sided shielded metal case with insulated baseplate
- Wide 2:1 input voltage range
- High power density of 3.83W/cm³
- Built-in EN 55032 class A filter
- 1500VDC I/O isolation
- Up to 88% high efficiency for low thermal loss
- -40°C to +70°C full power operating range (+85°C with 50% load)
- Built-In EN 55032 class A filter
- Overcurrent (OCP) and short circuit protection (SCP)
Applications
- Instrumentation
- IT
- Industrial electronics
Dimensions
Đã phát hành: 2019-06-10
| Đã cập nhật: 2024-03-07