Vishay / Barry Industries A Series High-Power Flanged Attenuators

Vishay / Barry Industries A Series High-Power Flanged Attenuators feature a high 250W input power rating and flanged mounting capability. The attenuators provide a covered resistive element, and some models have a symmetrical design. The A series offers two resistor construction types: thick film on BeO and thick film on AlN. The Vishay / Barry Industries A Series High-Power Flanged Attenuators are RoHS compliant and operate within a 1dB to 30dB nominal attenuation range.

Features

  • Flange mount
  • High rated power
  • Covered resistive element
  • Optional customer-defined testing
  • Selective models have a symmetrical design
  • RoHS compliant

Specifications

  • 1dB to 30dB nominal attenuation range
  • DC to 4GHz operating frequency
  • 250W input power rating
  • 60W reverse power rating
  • 12dB to 21dB typical return loss
  • 50Ω impedance
  • Thick film on BeO resistor construction (A2000-250-21X)
  • Thick film of AlN resistor construction (all AA models)
  • Silver-plated copper flange and lead construction
  • -55°C to +150°C operating temperature range

Dimensions (mm)

Chart - Vishay / Barry Industries A Series High-Power Flanged Attenuators

Power Derating Curve

Performance Graph - Vishay / Barry Industries A Series High-Power Flanged Attenuators
Đã phát hành: 2024-04-15 | Đã cập nhật: 2024-05-08