Vishay / Siliconix SiJA22DP N-Channel 25V MOSFET

Vishay / Siliconix SiJA22DP N-Channel 25V MOSFET comes in a PowerPAK SO-8L package with a single configuration design and 25VDS drain-source voltage. This module features TrenchFET® Gen IV power, tuned for the lowest RDS to Qoss FOM, and is 100% Rg and UIS tested. Vishay SiJA22DP N-Channel 25V MOSFET applications are synchronous rectification, high power density DC/DC, battery and load switches, and hot-swap switches.

Features

  • TrenchFET Gen IV power 
  • Qgd/Qgs ratio <1 optimizes switching characteristics
  • Tuned for the lowest RDS to Qoss FOM
  • 100% Rg and UIS tested

Applications

  • Synchronous rectification
  • High power density DC/DC
  • Hot-swap switches and OR-ing FET
  • Battery and load switches

Specifications

  • 25VDS drain-source voltage
  • 160A pulsed drain current
  • 125mJ single pulse avalanche energy
  • 6500pF input capacitance
  • 2250pF output capacitance
  • 2Ω gate resistance
  • PowerPAK SO-8L package
  • Single configuration
  • -55°C to +150°C operating temperature range
  • 48W power dissipation

Dimensions

Vishay / Siliconix SiJA22DP N-Channel 25V MOSFET
Đã phát hành: 2020-11-19 | Đã cập nhật: 2024-12-16