Vishay VSMA1094750X02 High Power Infrared Emitting Diode
Vishay VSMA1094750X02 High Power Infrared Emitting Diode is part of the Astral portfolio and features an infrared emitting diode with a wavelength of 940nm. The Vishay VSMA1094750X02 is designed with a double-stack emitter chip. The device achieves superior radiant power. With a 42-millimeter chip size, the diode supports 1.5A DC operation and handles pulsed currents up to 5.0A.Features
- Surface-mount package type
- High-power SMD with lens package form
- (LxWxH) 3.4mm x 3.4mm x 1.5mm dimensions
- λp = 945nm peak wavelength
- AEC-Q102 qualified
- ϕ = ±75° angle of half-intensity
- Designed for high drive currents up to 1.5A (DC) and up to 5A (pulsed)
- 5K/W < RthJSP < 9K/W low thermal resistance
- ESD up to 5kV (according to ANSI/ESDA/JEDEC® JS-001)
- 168h, MSL 3, according to J-STD-020E floor life
- Lead Pb-free reflow soldering
Applications
- Driver and occupant monitoring
- Eye tracking
- Safety and security
- CCTV
Đã phát hành: 2023-12-04
| Đã cập nhật: 2024-01-11