VORAGO Technologies VA416x0 Radiation Hardened ARM® Cortex®-M4 MCUs
VORAGO Technologies VA416x0 Radiation Hardened ARM® Cortex®-M4 MCUs with FPU are high-performance and highly reliable microcontrollers manufactured with HARDSIL® technology. The VA416x0 offers a superior radiation performance, full latch-up immunity, and a broad array of communication interfaces, including CAN, Ethernet, and SpaceWire. The MCUs have an integrated analog-to-digital-converter and digital-to-analog-converter. The VORAGO VA416x0 Radiation Hardened ARM Cortex-M4 MCUs operate at a -55 to 125°C temperature range and are available in a 176 QFP (20mm x 20mm) package.Features
- Manufactured with HARDSIL® technology
- 32-bit ARM® Cortex®-M4 processor
- Single Precision Floating Point Unit (FPU)
- SWI based debug interface
- Operating voltages
- Supply 3.3+/-0.33V
- Includes on-chip LDO regulator with standby mode
- Clock rate 100MHz
- Memory
- 64kB on-chip data and 256kB on-chip program memory SRAM
- EDAC & Memory scrubbing
- 256kB NVM
- Timer system
- 24 configurable 32-bit counters / timers
- Input capture, output compares
- PWMs, pulse counters, watchdog timer
- Peripherals
- 104 Configurable GPIO pins
- 3 UART interfaces
- 3 I2C interfaces
- 3 SPI interfaces
- 2 CAN 2.0B
- Ethernet 10/100 MAC
- Full-duplex SpaceWire interface
- DMA controller (4-Channel)
- 8-Ch Analog-to-digital converter (12-bit, 600ksps)
- 2-Ch Digital-to-Analog converter (12-bit)
- Temperature sensor
- 176 QFP (20mm x 20mm) package
Applications
- Satellite systems requiring radiation performance on various levels for deep space and long-life missions
- Defense electronics systems requiring robust performance and military-grade specifications
- Small satellites that require robust radiation-hardness on a challenging budget
- Commercial aerospace systems requiring extreme temperature capabilities and benefit from radiation robustness
Block Diagram
Đã phát hành: 2021-08-19
| Đã cập nhật: 2022-03-11