Wolfspeed XM SiC Half-Bridge Modules
Wolfspeed XM Half-Bridge Modules feature a high power density footprint that implements third-generation MOSFET technology with switching-loss or conduction-loss optimization. The XM power module platform maximizes the performance benefits of silicon carbide while keeping the module and system design robust, simple, and cost-effective. With silicon carbide packaging, continuous junction operation at +175°C is achieved, reinforced by a high-reliability silicon nitride (Si3N4) power substrate that ensures mechanical durability even in extreme environments. The high power density and low loop inductance of XM SiC power modules can benefit many applications. The Wolfspeed XM series is ideal for systems that can benefit from a several-factor increase in switching speeds with full SiC modules. These include applications where greater efficiency and reduced module count can result in operational and system-level cost savings, such as industrial, energy storage, transportation, and power generation.Features
- High power density footprint
- Implements 3rd Gen. MOSFET technology with switching-loss or conduction-loss optimization
- The terminal layout allows for direct bus bar connection without bends or bushings, allowing simple, low-inductance designs
- Isolated integrated temperature sensing for high-level temperature protection
- A dedicated drain Kelvin pin enables direct voltage sensing for gate driver overcurrent protection
- Silicon nitride insulator and copper baseplate
Applications
- Power generation for high-efficiency converters and data center power
- Motor and motion controls
- Uninterruptible power supplies (UPS)
- Traction drives
- Factory automation systems
- Electric vehicle charger systems
- Energy storage for smart-grid and grid-tied distributed generation
Specifications
- 6.7nH low-inductance design
- 1200V or 1700V drain-source voltage (maximum)
- 320A, 400A, 425A, or 450A drain-source current
- +175°C high junction temperature operation
- 80mm x 53mm x 19mm package
Performance Graph
Đã phát hành: 2020-05-11
| Đã cập nhật: 2025-04-01