YAGEO MOV Overvoltage Protection Devices
YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.
Applications
- AC power supplies
- Telecom
- Circuit breakers
- Consumer electronics
- LED drivers
- Smart meters
Specifications
- 18V to 1800V voltage range
- ±10% tolerance rating
- ZnO-based construction
- Coated with silicone or epoxy
- 5mm to 53mm diameter range
Đã phát hành: 2022-03-30
| Đã cập nhật: 2026-01-28