Yamaichi Electronics SOP Open Top & Clamshell Sockets
Yamaichi Electronics SOP Open Top and Clamshell Sockets are available in 0.4mm to 1.27mm pitch with 30mΩ contact resistance and mating cycles of 10,000 insertions. These sockets operate at -40°C to +150°C temperature range. Yamaichi SOP open top and clamshell sockets are gold over nickel plated.Features
- IC51
- Clamshell sockets for SOP
- Achieved resistance to heat and durability over a long period
- Possible to make a custom socket for various types of pin counts, fine pitch, or for any other package
- IC189
- Open top sockets for two-way packages such as SOP, SSOP, and TSOP
- Lever design in cover operation ensures low operation force and high contact durability
Contact Styles
Đã phát hành: 2018-12-31
| Đã cập nhật: 2022-10-25