Yamaichi Electronics Test & Burn-in Sockets
Yamaichi Test and Burn-in Sockets offers the industry's most comprehensive range of test and burn-in sockets. Developed using Yamaichi Electronics' Compression Mount Technology (CMT), the CMT Series Test and Burn-in Sockets meet the challenging design specifications for high-power burn-in socketing applications. The series features contact pin tips that can be configured to LGA or BGA applications and a modular design for easy replacement of socket components in the field.CMT Series Test and Burn-in Sockets provide excellent electrical performance with a stable contact resistance and low inductance for a minimum of 10000 insertions in an operating temperature range of -55°C to 170°C. Several package options are available including Plastic Lead Chip Carrier (PLCC), SOP (Small Outline Package), and QFP (Quad Flat Package). Additional features such as two-point contact construction for high reliability and "one-touch" auto-eject for easy IC removal are also available depending on the socket package.
Specifications
- Contact resistance: 30mΩ (maximum) @ 10mA/20mV (maximum)
- Mating cycles: 10000 insertions minimum
- Operating temperature range:
- High-temperature range: -40°C to 170°C
- Low-temperature range: -55°C to 170°C
- Compliant to the RoHS directive (2002/95/EC)
Applications
- Industrial
- Medical
- Consumer Electronics
Đã phát hành: 2011-07-29
| Đã cập nhật: 2022-03-11