Yamaichi Electronics QFJ IC120 Sockets

Yamaichi Electronics QFJ IC120 Sockets are 28-pin PLCC burn-in sockets with a 1.27mm pitch. These IC120 sockets are gold over nickel plated. The QFJ IC120 socket features highly reliable two-point contacts. These DIP sockets are available with 1000MΩ (minimum) at 500VDC and an initial 10mΩ (maximum) contact resistance at 10mA (maximum). Yamaichi QFJ IC120 Sockets operate at -40°C to +170°C temperature range.

Features

  • Sockets for QFJ 1.27mm pitch
  • Highly reliable two-point contacts
  • One-touch IC insertion and ejection
  • Live bug and dead bug mounting methods

Specifications

  • 1000MΩ (minimum) @ 500VDC insulation resistance
  • 1000VAC for 1 minute dielectric withstanding voltage
  • 10mΩ initial contact resistance (maximum) @ 10mA (maximum)
  • -40°C to +170°C operating temperature range
Đã phát hành: 2019-01-02 | Đã cập nhật: 2022-09-21