Zilog / IXYS Z8F6481 Microcontrollers
Zilog / IXYS Z8F6481 Microcontrollers (MCUs) feature a 24MHz eZ8 CPU core, 2KB/3.75KB internal RAM, and 64KB flash memory with in-circuit programming capability. These MCUs are used in the ZMOTION® Library Development Kit that provides a general-purpose platform for evaluating the capabilities and operation of the ZMOTION Engine Library. The Z8F6481 MCUs exhibit an internal 32.768KHz precision oscillator with DCO/FLL, up to 17-channel 12/14-bit ADC, and 12-bit DAC. These microcontrollers offer 128-bit Advanced Encryption Standard (AES) encryption/decryption, four-channel DMA controller, and Real-Time Clock (RTC) supporting both counter and clock modes. These microcontrollers come in 32- and 44-pin packages and operate within a wide 1.8V to 3.6V operating voltage range and -40°C to 85°C (extended) operating temperature range.Features
- 24MHz eZ8 CPU core
- 64KB Flash memory with in-circuit programming capability
- 2KB or 3.75KB internal RAM
- Internal 32.768KHz precision oscillator with DCO/FLL
- Up to 17-channel, 12/14-bit Analog-to-Digital Converter (ADC)
- 12-bit Digital-to-Analog Converter (DAC)
- Two on-chip analog comparators (32-pin package contains only one)
- Two on-chip, low-power operational amplifiers (32-pin package contains only one)
- On-chip temperature sensor
- 128-bit Advanced Encryption Standard (AES) encryption/decryption hardware accelerator
- 8-channel event system provides communication between peripherals for autonomous triggering
- Four-channel DMA controller
- Full-speed Universal Serial Bus (USB 2.0) device supporting eight endpoints with integrated USB PHY
- Two full-duplex 9-bit UARTs supporting Local Interconnect Network (LIN), Digital Addressable Lighting Interface (DALI) protocols, and DMX (32-pin package contains only one)
- Enhanced Serial Peripheral Interface (ESPI) controller
- I²C controller that supports Master/Slave modes
- Real-Time Clock (RTC) supporting both Counter and Clock modes
- Three enhanced 16-bit timers with Capture, Compare, and PWM capability
- Two additional basic 16-bit timers with interrupts (shared as UART Baud Rate Generator)
- 16-bit multi-channel timer which supports four Capture/Compare/PWM modules (not available on the 32-pin package)
- Watchdog Timer (WDT) with independent oscillator
- 26 to 67 General-Purpose Input/Output (GPIO) pins, depending upon the package
- On-Chip Debugger (OCD)
- Power-On Reset (POR), Voltage Brown-Out (VBO), and Low-Voltage Detection (LVD)
- Wide 1.8V-3.6V operating voltage range
- 32- and 44-pin packages
- -40°C to 85°C (extended) operating temperature range
Applications
- Intelligent lighting controllers
- Passive infrared motion detection
- LED lighting control
- Thermostats
- DMX bus products
- UPS systems
- Learning universal remote controllers
ZMOTION Library Development Board Block Diagram
Đã phát hành: 2021-10-28
| Đã cập nhật: 2022-03-15