Nexperia GaN FETs for Industrial Applications

Nexperia GaN FETs for Industrial Applications offer efficient power use and efficiencies in power conversion and control. For some applications, power conversion efficiency and power density are critical for market adoption. Prime examples include high-voltage communications and industrial infrastructure sectors. GaN FETs enable smaller, faster, cooler, lighter systems, with lower overall system costs.

Features

  • >99% power conversion efficiency
  • Up to 1MHz in soft-switching (high power density)
  • Easy to design gate drive
  • +175°C rated FETs
  • Low and Linear EOSS
  • Virtually no Qrr
  • Lowest WBG FET losses in reverse condition
  • 0V to 12V standard gate drive
  • No bipolar body diode degradation 

Applications

  • Solar inverters (Single phase)
  • Server and telecom SMPS
  • Industrial automation (Servo drives)
  • Industrial SMPS

Videos

Đã phát hành: 2022-02-28 | Đã cập nhật: 2023-05-05