Nexperia GAN041-650WSB Gallium Nitride (GaN) FET

Nexperia GAN041-650WSB Gallium Nitride (GaN) FET offers a 650V drain-source voltage, 47.2A drain current rating, and 41mΩ maximum resistance. The GAN041 comes in a TO-247 package and is a normally-off device that combines high-voltage GaN HEMT H2 technology and low-voltage silicon MOSFET technologies. The combination of these technologies provides superior reliability and performance. Nexperia GAN041-650WSB GaN FET is ideal for bridgeless totem-pole PFC, servo motor drives, and hard- and soft-switching converters for industrial and datacom power.

Features

  • Ultra-low reverse recovery charge
  • Simple gate drive (0V to +10V or 12V)
  • Robust gate oxide (±20V capability)
  • High gate threshold voltage (+4V) for good gate bounce immunity
  • Low source-drain voltage in reverse conduction mode
  • Transient overvoltage capability

Applications

  • Hard- and soft-switching converters for industrial and datacom power
  • Bridgeless totem-pole PFCs
  • PV and UPS inverters
  • Servo motor drives
Đã phát hành: 2021-01-22 | Đã cập nhật: 2023-05-05