NXP Semiconductors DEVKIT-COMM Expansion Board
NXP Semiconductors DEVKIT-COMM Expansion Board for Ultra-Reliable MCUs Development Kits is a shield that connects to NXP Ultra-Reliable MCUs Development Kits to enhance the capabilities of the kit. The NXP Semiconductors DEVKIT-COMM Expansion Board supports up to four additional Controller Area Network (CAN) connections and six additional Local Interconnect Network (LIN)/SCI connections.Features
- TJA1022TK Dual LIN 2.2A/SAE J2602 Transceiver
- Supports up to 6 LIN connections
- Compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and SAE J2602
- TJA1048TK Dual High-Speed CAN Transceiver with Standby Mode
- Supports up to 4 CAN connections
- Compliant with ISO 11898-2:2003 and ISO 11898-5:2007
- I/O headers for Freedom+ and Arduino
- LED power indicators
- -40ºC to +125ºC temperature range
Board Layout
Đã phát hành: 2017-02-08
| Đã cập nhật: 2025-07-01