NXP Semiconductors FRDMGD3160XM3EVM Half-Bridge Evaluation Kit
NXP Semiconductors FRDMGD3160XM3EVM Half-Bridge Evaluation Kit is populated with two MC33GD3160 single-channel IGBT/SiC MOSFET gate drive devices. The FRDMGD3160XM3EVM Kit provides the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software for communication to the SPI registers on the MC33GD3160 gate drive devices in either daisy chain or standalone configuration. The KITGD3160TREVB translator board is intended to translate 3.3V signals to 5.0V signals between the MCU and MC33GD3160 gate drivers. The FRDMGD3160XM3EVM Evaluation Kit is designed to connect to a Wolfspeed XM3 SiC MOSFET module for half-bridge evaluations and applications development.Features
- Compatible with XM3 SiC MOSFET module
- Flex GUI Graphical User Interface available for use with the kit
- Daisy chain SPI interface configurability
- Easy to configure jumper options
- SPI configurable register options using Flex GUI
- Double Pulse and short circuit evaluations
- Fiber Optic connections for external PWM inputs
Kit Contents
- KITGD3160TREVB translator with KL25Z MCU
- Micro USB cable
- Quick Start Guide
Front & Back View
Đã phát hành: 2021-08-16
| Đã cập nhật: 2022-03-11