NXP Semiconductors RDGD3160I3PH5EVB HP Drive Reference Design

NXP Semiconductors RDGD3160I3PH5EVB HP Drive Reference Design demonstrates a three-phase inverter circuit based on six GD3160 Gate Drivers. The GD3160 is an advanced single-channel high-voltage isolated Gate Driver with enhanced features for driving and protecting Silicon Carbide (SiC) MOSFETs or IGBTs and functional safety. The RDGD3160I3PH5EVB supports SPI daisy chain communication for programming and communication with three high-side gate drivers and three low-side gate drivers independently. The Reference Design includes fault management and all supporting circuitry.

The RDGD3160I3PH5EVB is designed to connect to a compatible Infineon Technologies HybridPACK™ Drive SiC IGBT Module or an onsemi VE-trac™ IGBT Module for full three-phase inverter applications development. The Reference Design has low-voltage and high-voltage isolation in conjunction with gate drive integrated galvanic signal isolation. Other supporting features include desaturation short-circuit detection, IGBT temperature sensing, DC Link bus voltage monitoring, phase current sensing, and motor resolver excitation and signal processing connection circuitry.

The NXP Semiconductors RDGD3160I3PH5EVB Reference Design is intended for use with a microcontroller board for SPI communication with a Microsoft Windows-based PC.

Features

  • Capability to connect to HP Drive IGBT modules for full three-phase evaluation and development
  • Daisy chain SPI communication for three high-side and three low-side gate drivers
  • Power supply jumper configurable for VEE negative or GND reference
  • Easy access to power, ground, and signal test points
  • 32-pin PCIe socket for interfacing MCU control
  • Optional connection for DC bus voltage monitoring
  • Key components
    • GD3160 Automotive Gate Driver for SiC MOSFETs/IGBTs
    • MPC5777C Power Architecture® Microcontroller
    • FS6500 System Basis Chip
    • TJA1042 High-Speed CAN Transceiver

Required Equipment

  • Microcontroller Board for SPI communication
  • Infineon Technologies FS820R08A6P2B HybridPACK SiC IGBT Module or other compatible MOSFET Module (not included)
  • Compatible DC link capacitor
  • HV power supply with protection shield and hearing protection
  • Current sensors for monitoring each phase current
  • 12V, 1A DC power supply
  • High sample rate digital oscilloscope with probes
  • High-voltage differential voltage probe

Software

The NXP Semiconductors RDGD3160I3PH5EVB Reference Design requires a Windows PC workstation with an available USB port and Windows 7, 10, or higher. The following software, available from NXP, is also required.

Board Layout

NXP Semiconductors RDGD3160I3PH5EVB HP Drive Reference Design

Block Diagram

Block Diagram - NXP Semiconductors RDGD3160I3PH5EVB HP Drive Reference Design

Setup Example (MPC5777C-DEVB)

NXP Semiconductors RDGD3160I3PH5EVB HP Drive Reference Design

Setup Example (MPC5744P-MCU)

NXP Semiconductors RDGD3160I3PH5EVB HP Drive Reference Design
Đã phát hành: 2021-10-22 | Đã cập nhật: 2022-03-11