NXP Semiconductors i.MX RT1170 Crossover Microcontrollers
NXP Semiconductors i.MX RT1170 Crossover Microcontrollers feature a high-performance Arm® Cortex®-M based device with up to 6468 total CoreMarks® with Cortex-M7 at 1GHz and Cortex-M4 at 400MHz. The i.MX RT1170 MCUs are part of NXP's EdgeVerse™ edge computing platform. These MCUs feature real-time, low-latency response and low-power operation and are highly integrated. Typical applications include ML-based edge applications, industrial computing designs, and motor control, as well as power conversion, personal health, fitness, and voice-enabled IoT devices.i.MX RT1170 MCU Comparison
Features
- Performance
- 1GHz Arm Cortex-M7 with 512KB TCM
- 400MHz Cortex-M4 with 256KB TCM
- Up to 6468 total CoreMarks
- Rich feature set
- 2MB SRAM
- 2D GPU and 2D accelerator
- MIPI CSI/DSI
- 2 x 1Gbps Ethernet
- Low power
- 28nm FD-SOI process
- Optimized for both active and leakage power
- Advanced security
- Secure boot
- High-performance crypto
- Inline encryption engine (IEE)
- On-the-fly AES decryption (OTFAD)
- Tamper detection
- Robust ecosystem
- Graphics
- ML/AI
- SW/tools
- Connectivity
Applications
- ML-based edge
- Industrial computing designs
- Motor control and power conversion
- Personal health and fitness
- Voice-enabled IoT devices
Videos
Block DIagram
Documents
Additional Resources
Đã phát hành: 2020-12-30
| Đã cập nhật: 2025-10-14