NXP Semiconductors MCU-LINK-MR Debug Probe
NXP Semiconductors MCU-LINK-MR Debug Probe with USB-C®, serial, and mobile robotics interfaces is based on the NXP MCU-LINK debug probe. This probe can be used with IDEs in the MCUXpresso ecosystem and Zephyr. The MCU-LINK-MR probe includes a standard JTAG/SWD header and Dronecode standard connectors (DroneCode Debug) that plug and play with Pixhawk/PX4 type flight controller. This probe supports debugging Arm® Cortex® devices. The MCU-LINK-MR probe is supported on host computers running Windows 10/11, MacOS X, and Ubuntu Linux operating systems. This probe is ideal for robots and drone projects.Features
- LPC55S69 dual Arm® Cortex®-M33 microcontroller
- Debug:
- USB Type-C® host connector
- CMSIS-DAP compatible firmware
- JTAG/SWD target debug
- Dronecode connectors for PIxhawk debug full, Pixhawk debug mini, and DCD-LZ debug header
- Supports target debugging for systems running from 1.2V to 5V
- User interface:
- Reset button and signal to all target debug headers
- USB-C to serial COM port (VCOM)
- Supported IDEs and tools:
- Compatible with all MCUXpresso tools and FreeMaster
- Supported by LinkServer utilities
- Compatible with tools/IDEs that support CMSIS-DAP protocol
- NuttX/PX4 and Zephyr for Mobile Robotics boards including MR-VMU-RT1176 and MR-CANHUBK344
- 58mm x 40mm dimensions and dual-layer PCB
Applications
- Robots
- Drones
Overview
Đã phát hành: 2025-03-04
| Đã cập nhật: 2025-03-10