NXP Semiconductors MCU-Link Debug Probe

NXP Semiconductors MCU-Link Debug Probe is a powerful board that can be used with MCUXpresso IDE. This debug probe is also compatible with third-party Integrated Development Environments (IDEs) that support the CMSIS-DAP protocol. NXP MCU-Link Debug Probe features a USB to UART bridge (VCOM) that provides a serial connection between the target MCU and a host computer. The debug probe is based on the LPC55S69 microcontroller and offers a high-speed USB interface for high-performance debug.

Features

  • LPC55S69 dual Arm® Cortex®-M33 microcontroller running at up to 150MHz
  • Target USB to UART bridge connectivity
  • SWD activity LED user interface
  • Simple firmware update via USB
  • SWD/JTAG debug interface to target via 10-pin CoreSight connector
  • SWO support for profiling, interrupt tracing, and low overhead data access

Kit Contents

  • MCU-Link debug probe
  • Target debug connector
  • VCOM connector cable
  • Spare jumpers

Overview

Infographic - NXP Semiconductors MCU-Link Debug Probe
Đã phát hành: 2020-12-22 | Đã cập nhật: 2025-07-08