NXP Semiconductors i.MX RT1064 Crossover MCUs
NXP Semiconductors i.MX RT1064 Crossover MCUs feature NXP's advanced implementation of the Arm® Cortex®-M7 core. The i.MX RT1064 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The core operates at speeds up to 600MHz for high CPU performance and best real-time response. The i.MX RT1064 processor has 4MB on-chip Flash and 1MB on-chip RAM. 512KB SRAM can be flexibly configured as TCM or general-purpose on-chip RAM, while the other 512KB SRAM is general-purpose on-chip RAM. The i.MX RT1064 integrates an advanced power management module with DCDC and LDO. This reduces external power supply complexity and simplifies power sequencing.The i.MX RT1064 provides various memory interfaces, including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad SPI. A wide range of other interfaces for connecting peripherals, like WLAN, BLUETOOTH®, GPS, displays, and camera sensors is also provided.
The i.MX RT1064 has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF, and I2S audio interface. The i.MX RT1064 has analog interfaces, like ADC, ACMP, and TSC. The i.MX RT1064 is specifically useful for applications like Industrial Human Machine Interfaces (HMI), motor control, and home appliances.
Features
- High-performance real-time processing
- Cortex-M7 up to 600MHz
- 2Ons interrupt latency
- Up to 512KB TCM + 512KB SRAM
- 4MB on-chip Flash
- High level of integration
- 4MB embedded flash
- High security enabled by AES-128, HAB, and On-the-fly QSPI Flash decryption
- 2D graphics acceleration engine
- Parallel camera sensor interface
- LCD display controller up to WXGA (1366x768)
- Audio interface with three 12S for multichannel high-performance audio
- Low BOM costs
- Fully integrated PMIC with DC-DC
- Cost-effective package, 10x10 BGA, enabling four-layer PCB designs
- Memory interfaces
- Easy to use
- MCU users can leverage their current toolchain (MCUXpresso, IAR, Keil)
- Rapid and easy prototyping and development with NXP FreeRTOS, SDK, Arm mbed, and the global Arm ecosystem
- Single voltage input simplifies power circuit design
Applications
- Voice and audio
- Conference voice systems
- Home audio
- Professional microphones
- Guitar pedals
- Audio tuners
- Smart home and building automation
- Smart appliances
- HVAC climate control
- Thermostats
- Security
- IoT gateways
- Industrial computing
- EBS
- PLCs
- Test and measurement
- Assembly line robotics
- Motor control and power conversion
- 3D printers
- UAVs
- Motor drive inverters
Block Diagram
Đã phát hành: 2018-11-27
| Đã cập nhật: 2022-12-06