NXP Semiconductors i.MX RT1010 Crossover MCUs
NXP Semiconductor i.MX RT1010 Crossover MCUs operate at speeds up to 500MHz, providing high CPU performance and ideal real-time response for industrial products. The i.MX RT1010 MCUs are part of NXP’s EdgeVerse™ edge computing platform. The processor is based on the Arm® Cortex®-M7 core and is ideal for audio, industrial, motor control, home appliances, and Internet of Things applications.Features
- High-Performance, Real-Time Processing
- Arm Cortex-M7 running up to 500MHz with ultra-fast real-time responsiveness
- Low latency response of 20ns
- 128KB TCM (Tightly Coupled Memory) at the core frequency
- 80LQFP package enables a true two-layer PCB design
- Fully integrated PMIC with DC-DC
- Easy to Use
- Leverages existing MCU software and toolchains
- Rich Integration
- Quad/Octal SPI NOR Flash memory interface
- USB 2.0HS OTG interface with PHY
- I2S, S/PDIF audio interface
- Support for wireless standards such as Wi-Fi®, BLUETOOTH®, BLE, Zigbee®, Thread™
- Flexible interfacing through FlexIO
Applications
- Consumer
- Smart connected appliances
- Guitar pedals
- Professional microphones
- Cameras
- Smart homes
- Door locks
- Smart thermostats
- Lighting control
- Security systems
- Industrial
- Factory automation
- Robotics
- Programmable logic controller
- Unmanned vehicles (ground, air, water)
Block Diagram
Đã phát hành: 2019-11-01
| Đã cập nhật: 2023-10-17