NXP Semiconductors MRF101 RF Power LDMOS Transistors

NXP Semiconductors MRF101 RF Power LDMOS Transistors are highly-rugged N-channel enhancement mode lateral MOSFETs designed to exhibit high performance up to 250MHz. These transistors integrate ESD protection with a greater negative gate-source voltage range for improved Class C operation. Both the transistors come in two pin-out versions mirroring each other to support push-pull configurations for further flexibility. The MRF101 transistors are ideal for high Voltage Standing Wave Ratio (VSWR) industrial, scientific, and medical applications.

Features

  • Mirror pinout versions (A and B) to simplify use in a push-pull, two-up configuration
  • Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
  • -40°C to +150°C temperature range 
  • 30V to 50V voltage range
  • Suitable for linear application
  • TO-220-3L package

Applications

  • Industrial, scientific, medical (ISM)
    • Laser generation
    • Plasma etching
    • Particle accelerators
    • MRI and other medical applications
    • Industrial heating, welding, and drying systems
  • Broadcast
    • Radio broadcast
    • VHF TV broadcast
  • Mobile radio VHF base stations
  • HF and VHF communications
  • Switch mode power supplies
Đã phát hành: 2018-12-03 | Đã cập nhật: 2022-10-17