NXP Semiconductors S08PB16-EVK Evaluation Kit
NXP Semiconductors S08PB16-EVK Evaluation Kit is designed for S08PB16 and S08PLS 5V 8-bit MCUs. The S08PB16-EVK Kit is small yet powerful, with rich integrated peripherals to evaluate all S08PB and S08PLS MCUs features. The S08PB16-EVK supports OSBDM to flash programs and run control, debugging without an external debug tool. This NXP kit provides an expansion board option, including FRDM-MC-LVBLDC for motor control.Specifications
- Microcontroller (MCU)
- MC9S08PB16VTJ MCU, 20MHz
- 16KB flash memory, 1KB RAM
- 2.7 to 5.5V
- -40 to +105°C
- 20-TSSOP
- Connectivity
- USB interface with micro-B USB connector
- Debug
- Onboard debug circuit: MC9S08JM60CLD (OSBDM) with a virtual serial port
- Components
- RGB LED
- Potentiometer
- Two user push-buttons
Board Layout
Front, Back, & Side View
Đã phát hành: 2019-11-22
| Đã cập nhật: 2023-10-19