NXP Semiconductors SJA1110 Secure TSN Ethernet Switch

NXP Semiconductors SJA1110 Secure TSN Ethernet Switch is a four-pin-compatible and software-compatible automotive Ethernet Switch SoC. The  NXP Semiconductors SJA1110 offers a scalable solution for automotive applications. The SJA1110 comes with hardware-assisted security and safety capabilities. The devices include multi-gigabit SGMII interfaces with AVB and TSN standards. NXP also offers a complete software package including SDK, AUTOSAR drives, and AVB synchronization stack.

Features

  • Integrated 100BASE-T1 and 100BASE-TX PHYs
  • Integrated Arm® Cortex®-M7 Core
  • Very good packet inspection and DoS prevention capabilities
  • Advanced secure boot capabilities
  • Innovative Automotive Ethernet functional safety features
  • Rich set of Time-Sensitive Networking standards
  • Rich set of NXP original AVB and AUTOSAR software
  • Complete system solution with S32G Vehicle Networking Processor and VR5510 power management unit

Applications

  • Automotive
  • Central computer
  • Gateway
  • Instrument cluster
  • Service-oriented gateway
  • Zonal applications

Block Diagram

NXP Semiconductors SJA1110 Secure TSN Ethernet Switch
Đã phát hành: 2022-12-27 | Đã cập nhật: 2025-10-15