NXP Semiconductors S32G3 Vehicle Networking Reference Design

NXP Semiconductors S32G3 Vehicle Networking Reference Design is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This reference design is based on the octal Arm® Cortex®-A53 cores and quad, dual-core lockstep Arm Cortex-M7 cores. The S32G3 vehicle networking reference design offers high-performance, real-time network performance, multi-gigabit packet acceleration and security, and rich input/output (I/O). Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.

Features

  • Hardware:
    • Supports service-oriented gateway and domain controller applications
    • Multiple network interfaces featuring 18 CAN/CAN FD and 12 Ethernet ports
    • Supports low-power mode and multiple wake-up sources
    • Supports two M.2 modules (M-key slot, E-key slot)
    • ISO 26262 support by using safety components and architecture
  • 12V AC-DC adapter
  • LIN, CAN/CAN FD, 100BASE-T1, 1000BASE-T / 2.5GBASE-T, 100BASE-TX, 1000BASE-T, FlexRay, USB, PCIe, JTAG, UART, AURORA, and M.2 slots interfaces
  • S32G Vehicle Integration Platform (GoldVIP) provides a reference vehicle integration platform that accelerates S32G hardware evaluation, software development, and rapid prototyping efforts

Kit Contents

  • S32G Reference Design Board 3
  • Universal AC adapter
  • AC/DC 12V 6.67A power supply
  • 32GB SD card
  • DuPont line
  • 2x USB A-to-micro B cables (UART0/1)
  • CAT6A Ethernet cable
  • Ethernet loopback cable
  • 3x Heatsinks
  • FAN solution for S32G
  • Screws (M.2 slots)
  • 1.27mm mini jumpers and cables

Applications

  • Automotive access point
  • Automotive data logger
  • Automotive zone controller
  • Domain controllers
  • Firmware Over-the-Air (FOTA)
  • Gateway
  • In-vehicle networks
  • Safety processors
  • Service-oriented gateway
  • Vehicle compute
  • Zonal gateways

Block Diagram

Block Diagram - NXP Semiconductors S32G3 Vehicle Networking Reference Design
Đã phát hành: 2023-03-21 | Đã cập nhật: 2023-09-21