NXP Semiconductors TJA1021 LIN Transceivers
NXP Semiconductors TJA1021 LIN Transceivers interface between the LIN commander/responder protocol controller and the physical bus in a Local Interconnect Network (LIN). TJA1021 is LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602, and ISO 17987-4:2016 (12V) compliant while providing optimum ElectroMagnetic Compatibility (EMC) performance due to the LIN output wave shaping. The transceivers provide transmission speeds from 1kBd to 20kBd (maximum) and are pin-to-pin compatible with the TJA1020 and MC33662(B) series. In sleep and failure modes, power consumption is at a minimum.
Features
- LIN 2.x/ISO 17987-4:2016 (12V)/SAE J2602 compliant
- Baud rate up to 20kBd (/20 and B variants)
- Very low ElectroMagnetic Emission (EME)
- High Electromagnetic Immunity (EMI)
- Passive behavior in an unpowered state
- Input levels compatible with 3.3V and 5V devices
- Integrated termination resistor for LIN responder applications
- Wake-up source recognition (local or remote)
- K-line compatible
- Pin-to-pin compatible with TJA1020 and MC33662(B)
- Available in SO8 and HVSON8 packages
- Leadless HVSON8 package (3.0mm2) with low thermal resistance supporting Automated Optical Inspection (AOI) capability
- Low power management, very low current consumption in Sleep mode with local and remote wake-up
- Protections
- High ESD robustness: ±6kV according to IEC 61000-4-2 for pins LIN, VBAT, and WAKE_N
- Transmit data (TXD) dominant time-out function
- Bus terminal and battery pin protected against transients in the automotive environment (ISO 7637)
- Bus terminal short-circuit proof to battery and ground
- Thermally protected
- Pin-to-pin compatible with the TJA1020 and MC33662(B)
Specifications
- Battery supply current
- 2µA to 10µA in sleep mode
- Standby mode
- 150µA to 1000µA bus recessive
- 300µA to 1200µA bus dominant
- Normal mode
- 300µA to 1600µA bus recessive
- 1mA to 4mA bus dominant
- -0.3V to +40V battery supply voltage range
- ±40V on the LIN pin
- ±5µA HIGH-level leakage current
- 22.5µs maximum rise/fall time
- -40°C to +150°C virtual junction temperature range
Block Diagram
Typical Application Circuit
Đã phát hành: 2023-05-16
| Đã cập nhật: 2025-12-05