NXP Semiconductors TJA1121 MACsec Ethernet PHY Transceiver

NXP Semiconductors TJA1121 MACsec 1000BASE-T1 Ethernet PHY Transceiver provides an efficient HW-based solution for MACsec at a 1Gbps line rate and addresses the security concerns for future networks. To enable speed-grade scaling for platform designs with and without MACsec, the TJA1121 is kept drop-in compatible with TJA1103, TJA1104, and TJA1120. The device comes in a compact package HVQFN36 (6mm x 6mm) for space-constrained use cases.

NXP Semiconductors TJA1121 is designed according to ISO 26262 to meet ASIL B and complies with all state-of-the-art conformance test specifications, providing enhanced monitoring and diagnostic features. Further, it integrates OPEN Alliance TC-10 compliant wake-up forwarding over the Ethernet data line. It supports shielded (STP) and unshielded twisted pair (UTP) cable applications.

Features

  • IEEE802.1AE-2018 MACsec (1Gbps line rate)
  • IEEE802.3bp compliant 1000BASE-T1 PHY
  • AEC-Q100 Grade 1
  • HVQFN 36-pin package (6mm × 6mm)
  • RGMII (TJA1121A) or SGMII (TJA1121B)
  • OPEN Alliance TC-10
  • ISO 26262, ASIL B functional safety
  • IEEE1588v2 and 802.1AS-rev 2-step timestamping support
  • Support for shielded and unshielded twisted-pair cable
  • Enhanced integrated pulse shaping for low RF emissions
  • Open Alliance TC-12 advanced PHY features
  • Built-in self-test (BIST)
  • Real-time monitoring of link stability and data quality

Applications

  • Automotive radar solutions
  • Automotive zone controller
  • V2X communications

Videos

Block Diagram

Block Diagram - NXP Semiconductors TJA1121 MACsec Ethernet PHY Transceiver
Đã phát hành: 2025-02-24 | Đã cập nhật: 2025-10-15