onsemi FPF2595 IntelliMAX™ Load Switch

onsemi FPF2595 IntelliMAX™ Overvoltage, Overcurrent Protection Load Switch is an advanced load-management switch for applications requiring a highly integrated solution. The FPF2595 disconnects load powered from the <6VDC power rail with stringent off-state current targets and high load capacitances (<100uF). The FPF2595 features a slew-rate controlled low-impedance MOSFET switch (35mΩ typical) and integrated analog features. The slew-rate controlled turn-on feature prevents inrush current and the resulting excessive voltage droop on power rails. onsemi FPF2595 also offers over-voltage protection and over-temperature protection. FPF2595's true reverse-current blocking (TRCB) function obstructs unwanted reverse current from VOUT to VIN during ON and OFF states. The device's extremely low off-state current drain of <2µA maximum facilitates compliance with standby power requirements. A logic input (active HIGH), capable of interfacing directly with low-voltage control signal / general-purpose input/output (GPIO) without an external pull-down resistor, manages switch control. With an input voltage range of 2.5VDC to 5.5VDC, FPF2595 supports a large range of consumer, medical, optical, portable, storage, and industrial-device power management applications.

Features

  • 2.5V to 5.5V VIN
  • 28V absolute ratings at VOUT
  • 3.9A current capability
  • RON: Typ.35mΩ & Max. 50mΩ at VIN and 1A IOUT
  • No output discharge during Off state
  • Open-Drain OCP on FLAGB
  • Thermal Shutdown
  • Under-Voltage Lockout (UVLO)
  • True Reverse-Current Blocking (TRCB)
  • ESD protected
  • Logic CMOS IO meets JESD76 standard for GPIO interface and related power supply requirements

Applications

  • Type C power source switch
  • Computing
  • Monitor
  • Portable devices

Application Diagram

Application Circuit Diagram - onsemi FPF2595 IntelliMAX™ Load Switch

Functional Block Diagram

Block Diagram - onsemi FPF2595 IntelliMAX™ Load Switch
Đã phát hành: 2016-09-26 | Đã cập nhật: 2022-03-11