onsemi NCD98011 12-Bit SAR ADC
onsemi NCD98011 12-Bit SAR Analog-to-Digital Converter (ADC) provides a low-power solution using the capacitor-based SAR architecture. This 12-bit ADC is optimized for low power and speed and achieves a sample rate of 2MSPS while consuming less than 1mW of power. The NCD98011 ADC includes an SPI-compatible interface that provides a straightforward data-acquisition method. This ADC features a large input voltage range (±VCC Vppd) and a 1.8V to 3.3V wide digital supply voltage range for direct interfacing with many controllers. onsemi NCD98011 ADC offers a signed output. Typical applications include low-power data acquisition, battery-powered equipment, level sensors, ultrasonic flow meters, motor controls, wearable fitness, portable medical equipment, and glucose meters.Features
- Capacitor-based SAR architecture
- Provides a signed output
- Optimized for low power and speed
- 2MSPS sampling rate
- Nanowatt power consumption
- 12-bit resolution
- Fully differential input
- Pre-calibrated
- SPI interface
- Small package size
Applications
- Low-power data acquisition
- Battery-powered equipment
- Level sensors
- Ultrasonic flowmeters
- Motor controls
- Wearable fitness
- Portable medical equipment
- Glucose meters
Block Diagram
Additional Resource
Đã phát hành: 2020-06-08
| Đã cập nhật: 2024-06-07