onsemi NCV7547 FLEXMOS™ Half-Bridge MOSFET Pre-Driver
onsemi NCV7547 FLEXMOS™ Half-Bridge MOSFET Pre-Driver is a 7-channel, programmable, and automotive-grade device suitable for driving logic-level NMOS FETs. This pre-driver is controllable by a combination of serial SPI and CMOS-compatible parallel inputs. NCV7547 supports an integrated charge pump for high-side gate drive and switched reverse battery protection. This pre-driver employs internal power-on reset and offers controlled power-up.Features
- Supports functional safety compliance
- 7-channel half-bridge pre-drivers for external logic-level NMOS FETs - 1x channel with separated high-side and low-side pre-drivers configurable as a half-bridge or as independent pre-drivers
- Integrated charge pump for
- High-side gate drive
- Switched reverse battery protection
- 5V CMOS compatible I/O
- 16-bit SPI interface for control and diagnosis
- Reset and failsafe inputs
- 4x PWM control inputs
- Programmable
- Slew rate control
- Overload protection thresholds
- Low quiescent current
- Wettable flanks, Pb-free packaging
- Suitable for automotive and other applications requiring unique site and control change requirements
- Scalable to load by choice of external MOSFET
- AEC-Q100 qualified and PPAP-capable
Block Diagram
Đã phát hành: 2019-07-22
| Đã cập nhật: 2024-02-19