onsemi NCx20166 Precision Op-Amps

onsemi NCx20166 Precision Op-Amps are low quiescent current and low noise amplifiers trimmed to provide a low initial input offset voltage. These op-amps feature rail-to-rail input/output and 10MHz bandwidth. The NCx20166 op-amps operate over 3V to 5.5V supply voltage range and -40°C to +125°C temperature range. onsemi NCV20166 Op-Amps are suitable for automotive and other applications that require unique site and control change requirements. Typical applications include current sensing, current sensing in motor control circuits, current monitoring for power supplies, battery-powered instrumentation, transducer or sensor interface, and medical instrumentation.

Features

  • Rail-to-rail input and output
  • 550V offset voltage (maximum) at VS = 5V
  • 10MHz typical gain bandwidth
  • 3V to 5.5V supply voltage range
  • 1.55mA maximum quiescent current
  • 10nV/√Hz typical voltage noise density

Applications

  • Current sensing and monitoring
  • Power supplies
  • Battery-powered instrumentation
  • Medical instrumentation
  • Transducer or sensor interfaces
  • Industrial
  • Computers and servers
  • Automotive

Performance Graphs

Performance Graph - onsemi NCx20166 Precision Op-Amps
Đã phát hành: 2020-09-03 | Đã cập nhật: 2024-05-29