onsemi NCx2191x Precision Operational Amplifiers

onsemi NCx2191x Precision Operational Amplifiers offer low offset voltage and zero drift over temperature. The NCx2191x Amplifiers feature a maximum offset voltage of 25V and an input common-mode voltage range that includes ground. This makes the NCx2191x Amps well-suited for applications where precision is required, such as low side current sensing and interfacing with sensors. Automotive qualified options are available under the NCV prefix.

Using a chopper-stabilized architecture, the devices provide the advantage of minimizing offset voltage drift over temperature and time. The NCx2191x operates over a wide supply range from 4V to 36V and are specified for operation from -40°C to +125°C.

Features

  • Low 25µV (maximum) offset voltage
  • Low 0.085µV/°C (maximum) offset drift
  • 4V to 36V supply voltage range
  • 570µA maximum quiescent current
  • Low 22nV/√Hz (typical) noise
  • 2MHz typical gain-bandwidth
  • Rail-to-rail output

Applications

  • Temperature monitoring
  • Transducer applications
  • Electronic scales
  • Medical instrumentation
  • Current sensing
  • Automotive

Block Diagram

Block Diagram - onsemi NCx2191x Precision Operational Amplifiers
Đã phát hành: 2019-08-13 | Đã cập nhật: 2024-06-06