onsemi NTBLS4D0N15MC Single N-Channel MOSFET

onsemi NTBLS4D0N15MC Single N-Channel MOSFET is a power MOSFET with low RDS(on) that minimizes conduction losses. This MOSFET offers a low total gate charge (QG) and capacitance to minimize driver losses. onsemi NTBLS4D0N15MC MOSFET lowers the switching noise/EMI and features 187A maximum continuous drain current (ID) and 150V drain-to-source voltage (VDSS). Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, and home automation.

Features

  • Low RDS(on) to minimize conduction losses
    • 4.4mΩ (maximum) at 10V
    • 4.9mΩ (maximum) at 8V
  • 150V VDSS
  • 187A ID (maximum)
  • Low QG and capacitance to minimize driver losses
  • Lowers switching noise/EMI

Applications

  • Power tools
  • Battery-operated vacuums
  • UAVs/drones
  • Material handling
  • BMS/storage
  • Home automation
Đã phát hành: 2020-09-04 | Đã cập nhật: 2024-06-11