onsemi NVMFS5C628N Power MOSFETs

onsemi NVMFS5C628N Power MOSFETs are compact and efficiently designed automotive power MOSFETs with high thermal performance. These MOSFETs come in a 5mm × 6mm flat lead package and include a wettable flank option for enhanced optical inspection. onsemi NVMFS5C628N power MOSFETs feature low RDS(on), QG, and gate capacitance that minimizes conduction and switching losses. Typical applications include reverser battery protection, switching power supplies, power switches, solenoid drivers, motor control, and load switches.

Features

  • 5mm × 6mm footprint compact design
  • Automotive design
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • NVMFS5C628NWF wettable flank option for enhanced optical inspection
  • AEC-Q101 qualified and PPAP capable
  • Lead-free and RoHS compliant

Applications

  • Reverser battery protection
  • Switching power supplies
  • Power switches
  • Solenoid drivers
  • Motor control
  • Load switches
Đã phát hành: 2020-03-02 | Đã cập nhật: 2025-11-11