onsemi SECO-1KW-MCTRL-GEVB Evaluation Board
onsemi SECO-1KW-MCTRL-GEVB Evaluation Board is a complete reference design for three-phase motor drives that feature an NFAQ1060L36T Intelligent Power Module (IPM). This evaluation board features a 230VAC input voltage and delivers up to 850W. The SECO-1KW-MCTRL-GEVB evaluation board includes EMC filtering, a rectification stage, an interleaved two-channel PFC, auxiliary power supplies, a three-phase inverter, measurement, and protection. Typical applications include white goods (washing machines), industrial fans, automation, and motor control.Features
- 850W IPM three-phase motor driver
- 230VAC input voltage at ±15% VRMS
- Compatible with PMSM, BLDC, and ACIM three-phase motors
- DIP/6 IPM NFAQ1060L36T three-phase/10A with integrated gate drivers
- Cross-conduction, overcurrent, and thermal protection embedded in DIPS6 module
- Plug-in connector interface for MCU cards (Arduino Due footprint)
- Voltage/frequency control strategy implemented
- Push-pull output comparator implemented in the trip protection system
Applications
- White goods (washing machines)
- Industrial fans
- Industrial automation
- Industrial motor control
Đã phát hành: 2020-02-26
| Đã cập nhật: 2024-05-22