onsemi SECO-NCD57000-GEVB Application Daughter Card

onsemi SECO-NCD57000-GEVB Application Daughter Card includes the NCD57000 isolated high-current and high-efficiency IGBT gate driver and all the necessary drive circuitry. This daughter card lets the user solder any MOSFET or SiC MOSFET in a TO-247 high-voltage package in SMD and THT. The SECO-NCD57000-GEVB daughter card is compatible with the SECO-GDBB-GEVB gate driver baseboard, which allows testing of up to 3 daughter cards simultaneously and comparing their performances. This daughter card can be used in low- or high-side power switching applications.

Features

  • 5kV galvanic isolated gate driver circuit
  • Demonstrates the NCD57000 isolated driver with advanced features
  • Replaceable load capacitor and gate resistor for different load simulation
  • Plug-and-play testing with the SECO-GDBB-GEVB
  • Minimized form factor for embedding and testing in application boards or new designs
  • Custom voltage levels with an external power supply

EVB Test Configuration

Application Circuit Diagram - onsemi SECO-NCD57000-GEVB Application Daughter Card
Đã phát hành: 2020-09-23 | Đã cập nhật: 2024-06-12