onsemi 8MP Image Sensor Evaluation Boards

onsemi 8MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using the high-performance 2.0µm backside illuminated (BSI) pixel with eHDR technology. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation or a user-supplied compatible lens can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.

Features

  • Uses the high-performance 2.0µm backside illuminated (BSI) pixel with eHDR technology
  • Can be interfaced with the Demo3 Evaluation Board, or with the AP1302 Evaluation Board stacked on the Demo3 Evaluation Board
  • Uses the DevSuite software to configure the system
  • Comes with a lens suitable for evaluation

Applications

  • 4K/8MP imaging
  • Security and surveillance cameras
  • Robotics
  • Vehicle dashboard cameras

Design Requirements

  • Demo 3 evaluation board (AGB1N0CS-GEVK)
  • AP1302 evaluation board (optional)
  • DevSuite software
Đã phát hành: 2025-03-19 | Đã cập nhật: 2025-04-13