onsemi ARRAYX-BOB3-16S Evaluation Board

onsemi ARRAYX-BOB3-16S Evaluation Board allows easy access to the sum of all of the standard pixel signals of an ARRAYC-30035-16P, 3mm 4x4 SiPM array, in addition to all of the individual fast output signals. The summed breakout board has a centrally-located Hirose 40-way connector DF17(2.0)-40DS-0.5V(57). This connector mates with the Hirose DF17(2.0)- 40DP-0.5V(57) board-to-board connector on the ARRAYC-30035-16P.

All of the fast output signals (Fn) from the array are routed via the mating connectors to header pins. These pins are formed by two 20-way (10 x 2 row) 2.54mm pitch headers; J2 and J3. Each of the headers also has 2 pins that connect to the common cathode (CM) and 2 pins left unconnected (NC) to allow prototyping for evaluation purposes. onsemi ARRAYX-BOB3-16S Evaluation Board has two SMA connectors and Balun transformers provided with 4-pin headers to allow any fast signal to be connected directly to the SMA or via the transformer using jumper wires. A summed output (the anodes of pixels 1 to 16 connected together) is routed to jumper pins (SM) in close proximity to a third SMA connector. Four 7mm holes are placed on a 25mm grid to allow mounting of the board on an optical breadboard.

Đã phát hành: 2018-11-28 | Đã cập nhật: 2023-01-24