onsemi MicroFC−SMA SMA Biasing Board

onsemi MicroFC−SMA Biasing Board is a printed circuit board (PCB) that can facilitate the evaluation of the C−Series SMT sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the anode, and the fast output signal. The output signals can be connected directly to a 50Ω terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast-timing characteristics of the sensor. The MicroFC−SMA is recommended for users who require a plug-and-play set-up to quickly evaluate C−Series SMT sensors with optimum timing performance. onsemi MicroFC−SMA Biasing Board also allows the standard output from the anode-cathode readout to be observed at the same time as the fast output. The outputs can be connected directly to the oscilloscope or measurement device, but external pre-amplification may be required to boost the signal.

Features

  • PCB that can facilitate the evaluation of the C−Series SMT sensors
  • Board has three female SMA connectors for connecting the bias voltage, the standard output from the anode, and the fast output signal
  • Output signals can be connected directly to a 50Ohm terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor.
     

Board Connections

Chart - onsemi MicroFC−SMA SMA Biasing Board
Đã phát hành: 2018-11-26 | Đã cập nhật: 2026-01-29