onsemi EliteSiC

onsemi EliteSiC addresses the needs of demanding applications like solar inverters, electric vehicle chargers, and uninterruptible power supplies. The devices are a comprehensive portfolio of energy efficient Silicon Carbide (SiC) Diodes, MOSFETs, Modules, and Gate Drivers.

Features

  • Proven quality/robust planar design
    • In-process control and burn-in
    • Defect scanning during manufacturing
    • 100% Avalanche testing of all dies
    • No drift in threshold or parameters
    • High-reliability gate oxide
    • Automotive Qualification AECQ-100
  • Best-in-class design tools
    • Physical and scalable accurate simulation models
    • Application notes and design guides
  • Fully integrated manufacturing, form powder to products
  • Automotive or industrial grade for all values and packages
  • 3rd generation SiC offering
    • Optimized for high-temperature operation
      • Diodes, low series-resistance temperature dependency
      • MOSFETs, stable reverse recovery over temperature
    • Improved parasitic capacitances for high-frequency high-efficiency application
    • Large die with low RDS(on) available
  • Wide offering in standard and custom Power Integrated Modules (PIM)
  • Large portfolio of voltages and RSD(on) available in 3- and 4-leads packages

Complete SiC Supply Chain

Infographic - onsemi EliteSiC

Videos

Đã phát hành: 2023-01-05 | Đã cập nhật: 2024-08-12