onsemi FDMS4D5N08LC 80V Single N-Channel Power MOSFET
onsemi FDMS4D5N08LC 80V Single N-Channel Power MOSFET is produced using an advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with a soft body diode.The FDMS4D5N08LC MOSFET is offered in a Power Quad Flat No-lead (PQFN) package and is Pb-free, halide-free, and RoHS-compliant.
Features
- Shielded gate MOSFET technology
- Max RDS(on) = 4.2mΩ at VGS = 10V, ID = 37A
- Max RDS(on) = 6.1mΩ at VGS = 4.5V, ID = 29A
- 80V drain-to-source voltage (VDS) at continuous TC = +25°C
- 116A drain current (ID)
- Low 38nC (typical) reverse recovery charge (Qrr)
- Lowers switching noise/EMI
- MSL1 robust package design
- Logic-level drive capable
- 100% UIL tested
- -55°C to +150°C operating junction temperature range
- PQFN-8 package type
- 5mm x 6mm package dimensions
- Pb-free, Halide-free, and RoHS-compliant
Applications
- Primary DC-DC MOSFETs
- Synchronous rectifiers in DC-DC and AC-DC
- Motor drives
- Solar
Internal Schematic
Package Outline
Đã phát hành: 2019-08-15
| Đã cập nhật: 2024-02-21